2032630234
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2032630334

DigiKey Part Number
900-2032630334-ND
Manufacturer
Manufacturer Product Number
2032630334
Description
3.4MM STD PRESS FIT
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Pin Contact Silver Axial Screw Power
Datasheet
 Datasheet
EDA/CAD Models
2032630334 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Type
Power
Pin or Socket
Pin
Contact Termination
Axial Screw
Wire Gauge
-
Contact Finish
Silver
Contact Finish Thickness
125.2µin (3.18µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.500kr.24.86464kr.37,296.96
Unit Price without VAT:kr.24.86464
Unit Price with VAT:kr.31.08080