Position QSFP-DD (Double Density) Cage, Ganged (1 x 2) Connector Press-Fit Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2031523254

DigiKey Part Number
900-2031523254-ND
Manufacturer
Manufacturer Product Number
2031523254
Description
QSFP DD 1X2 SF ASSY OT 1RL W/O H
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Position QSFP-DD (Double Density) Cage, Ganged (1 x 2) Connector Press-Fit Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
2031523254 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Style
Cage, Ganged (1 x 2)
Connector Type
QSFP-DD (Double Density)
Number of Positions
-
Mounting Type
Through Hole, Right Angle
Termination
Press-Fit
Features
EMI Shielded
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 4.008 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.008kr.32.66452kr.32,925.84
Unit Price without VAT:kr.32.66452
Unit Price with VAT:kr.40.83065

Other Suppliers on DigiKey

4.008In Stock
Ships from WEC