



2030070001 | |
|---|---|
DigiKey Part Number | WM17158TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2030070001 |
Description | RF ANT 1.575GHZ/1.602GHZ CHIP |
Customer Reference | |
Detailed Description | RF ANTENNA GNSS, Wi-Fi Chip Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2030070001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
RF Family/Standard | Navigation, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 1.575GHz, 1.602GHz, 2.4GHz, 5.4GHz | |
Frequency Range | 1.561GHz ~ 1.602GHz, 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.85GHz | |
Antenna Type | Chip | |
Number of Bands | 4 | |
VSWR | - | |
Return Loss | -10dB | |
Gain | 1dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Applications | GNSS, Wi-Fi | |
Base Product Number |

