
2025694105 | |
|---|---|
DigiKey Part Number | 900-2025694105-ND |
Manufacturer | |
Manufacturer Product Number | 2025694105 |
Description | ULTRA-FIT PLUG SR NAT PM 5CKT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Plug Natural 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2025694105 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.138" (3.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Natural | |
Features | Glow Wire Compliant | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 120°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.11000 | kr.6.11 |
| 10 | kr.5.19500 | kr.51.95 |
| 25 | kr.4.86880 | kr.121.72 |
| 50 | kr.4.63600 | kr.231.80 |
| 100 | kr.4.41420 | kr.441.42 |
| 250 | kr.4.13732 | kr.1,034.33 |
| Unit Price without VAT: | kr.6.11000 |
|---|---|
| Unit Price with VAT: | kr.7.63750 |

