
2016460121 | |
|---|---|
DigiKey Part Number | 900-2016460121TR-ND - Tape & Reel (TR) 900-2016460121CT-ND - Cut Tape (CT) 900-2016460121DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2016460121 |
Description | SPOT-ON 1.5 DL PLG ASSY WN BK 12 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 12 position 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2016460121 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.354" (9.00mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Features | Pick and Place, Solder Retention | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 100V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 39.4µin (1.00µm) | |
Applications | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.08000 | kr.5.08 |
| 10 | kr.4.30200 | kr.43.02 |
| 100 | kr.3.65670 | kr.365.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | kr.3.28816 | kr.1,479.67 |
| 900 | kr.3.13112 | kr.2,818.01 |
| 1.350 | kr.3.04282 | kr.4,107.81 |
| 2.250 | kr.2.93508 | kr.6,603.93 |
| 3.150 | kr.2.86623 | kr.9,028.62 |
| 4.500 | kr.2.79502 | kr.12,577.59 |
| 11.250 | kr.2.62014 | kr.29,476.58 |
| 22.500 | kr.2.49522 | kr.56,142.45 |
| Unit Price without VAT: | kr.5.08000 |
|---|---|
| Unit Price with VAT: | kr.6.35000 |

