Connector Header Surface Mount 32 position 0.059" (1.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2016450321

DigiKey Part Number
900-2016450321TR-ND - Tape & Reel (TR)
900-2016450321CT-ND - Cut Tape (CT)
900-2016450321DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2016450321
Description
SPOT-ON 1.5 DL PLG ASSY WON BK 3
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 32 position 0.059" (1.50mm)
Datasheet
 Datasheet
EDA/CAD Models
2016450321 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Holder
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.354" (9.00mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Features
Pick and Place
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
100V
Mated Stacking Heights
-
Contact Finish Thickness - Post
39.4µin (1.00µm)
Applications
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.337
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.81000kr.8.81
10kr.7.49100kr.74.91
100kr.6.36440kr.636.44
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
450kr.5.72298kr.2,575.34
900kr.5.44971kr.4,904.74
1.350kr.5.29608kr.7,149.71
2.250kr.5.10862kr.11,494.40
3.150kr.4.98884kr.15,714.85
4.500kr.4.86495kr.21,892.28
11.250kr.4.56069kr.51,307.76
Manufacturers Standard Package
Unit Price without VAT:kr.8.81000
Unit Price with VAT:kr.11.01250