
2016442381 | |
|---|---|
DigiKey Part Number | 900-2016442381-ND |
Manufacturer | |
Manufacturer Product Number | 2016442381 |
Description | SPOT-ON 1.5 W/B DUAL REC HSG BK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 38 Rectangular Connectors - Housings Receptacle Black 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2016442381 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.059" (1.50mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Polyester | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.72000 | kr.5.72 |
| 10 | kr.4.87400 | kr.48.74 |
| 100 | kr.4.14160 | kr.414.16 |
| 500 | kr.3.69634 | kr.1,848.17 |
| 1.000 | kr.3.51978 | kr.3,519.78 |
| 5.000 | kr.3.14201 | kr.15,710.05 |
| 10.000 | kr.2.99216 | kr.29,921.60 |
| Unit Price without VAT: | kr.5.72000 |
|---|---|
| Unit Price with VAT: | kr.7.15000 |

