
2011962201 | |
|---|---|
DigiKey Part Number | 900-2011962201-ND |
Manufacturer | |
Manufacturer Product Number | 2011962201 |
Description | SPOT-ON 2.0 W/B DR SMT REC HSG 2 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 20 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2011962201 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Polyester | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.92000 | kr.3.92 |
| 10 | kr.3.31100 | kr.33.11 |
| 115 | kr.2.78339 | kr.320.09 |
| 575 | kr.2.48433 | kr.1,428.49 |
| 1.035 | kr.2.38332 | kr.2,466.74 |
| 5.060 | kr.2.13081 | kr.10,781.90 |
| 10.005 | kr.2.03079 | kr.20,318.05 |
| Unit Price without VAT: | kr.3.92000 |
|---|---|
| Unit Price with VAT: | kr.4.90000 |

