2008900202 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 7.880
Unit Price: kr.2.55000
Datasheet
2 Position Card Edge Connector Housing Natural 0.079" (2.00mm) Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2008900202

DigiKey Part Number
WM17665-ND
Manufacturer
Manufacturer Product Number
2008900202
Description
CONN CARDEDGE HSG 2POS .079 NAT
Customer Reference
Detailed Description
2 Position Card Edge Connector Housing Natural 0.079" (2.00mm) Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
2008900202 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Card Type
Non Specified - Single Edge
Number of Positions
2
Card Thickness
0.047" (1.20mm)
Pitch
0.079" (2.00mm)
Features
Latch Lock
Mounting Type
Free Hanging (In-Line)
Color
Natural
Flange Feature
-
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Operating Temperature
-40°C ~ 105°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 26.492 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

26.492In Stock
Ships from WEC