


2005280210 | |
|---|---|
DigiKey Part Number | 23-2005280210TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2005280210 |
Description | CONN FFC FPC BOTTOM 21POS 1MM RA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 21 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2005280210 Models |
Category | Contact Material Phosphor Bronze |
Manufacturer Molex | Contact Finish Gold |
Series | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Packaging Tape & Reel (TR) | Actuator Material Polyamide (PA), Nylon, Glass Filled |
Part Status Active | Features Solder Retention, Zero Insertion Force (ZIF) |
Flat Flex Type FFC, FPC | Voltage Rating 125V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -40°C ~ 105°C |
Connector/Contact Type Contacts, Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 21 | Current Rating (Amps) 1A |
Pitch 0.039" (1.00mm) | Contact Finish Thickness 1.97µin (0.050µm) |
Termination Solder | Housing Color Beige |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.075" (1.90mm) | Mating Cycles 20 |
Locking Feature Flip Lock | Base Product Number |
Cable End Type Straight, Tabbed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.11.05597 | kr.33,167.91 |
| Unit Price without VAT: | kr.11.05597 |
|---|---|
| Unit Price with VAT: | kr.13.81996 |



