4 Rectangular Connectors - Housings Plug Black 0.165" (4.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Rectangular Connectors - Housings Plug Black 0.165" (4.20mm)
Molex FiT City
Mini-Fit Sigma Connectors | Datasheet Preview

2004711004

DigiKey Part Number
900-2004711004-ND
Manufacturer
Manufacturer Product Number
2004711004
Description
CONN PLUG HSG 4POS 4.20MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Plug Black 0.165" (4.20mm)
Datasheet
 Datasheet
EDA/CAD Models
2004711004 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.165" (4.20mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Black
Features
Glow Wire Compliant
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-40°C ~ 105°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.294
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.3.55000kr.3.55
10kr.3.03300kr.30.33
25kr.2.84440kr.71.11
50kr.2.70760kr.135.38
100kr.2.57860kr.257.86
250kr.2.41684kr.604.21
500kr.2.30130kr.1,150.65
1.000kr.2.19139kr.2,191.39
2.500kr.2.05418kr.5,135.45
Unit Price without VAT:kr.3.55000
Unit Price with VAT:kr.4.43750