4 Rectangular Connectors - Housings Receptacle Blue 0.130" (3.30mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5046930404

DigiKey Part Number
5046930404-ND
Manufacturer
Manufacturer Product Number
5046930404
Description
CONN RCPT HSG 4POS 3.30MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Receptacle Blue 0.130" (3.30mm)
Datasheet
 Datasheet
EDA/CAD Models
5046930404 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.130" (3.30mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Blue
Features
-
Insulation Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-40°C ~ 105°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15.984
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.1.48000kr.1.48
10kr.1.28000kr.12.80
200kr.1.03395kr.206.79
600kr.0.95657kr.573.94
1.000kr.0.92264kr.922.64
5.000kr.0.82349kr.4,117.45
10.000kr.0.78417kr.7,841.70
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.1.48000
Unit Price with VAT:kr.1.85000