
66358-5 | |
|---|---|
DigiKey Part Number | A100810TR-ND - Tape & Reel (TR) A100810CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 66358-5 |
Description | CONN SOCKET 14-18AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 14-18 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 66358-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.33000 | kr.16.33 |
| 10 | kr.13.88900 | kr.138.89 |
| 25 | kr.13.01960 | kr.325.49 |
| 50 | kr.12.39700 | kr.619.85 |
| 100 | kr.11.80480 | kr.1,180.48 |
| 250 | kr.11.06552 | kr.2,766.38 |
| 500 | kr.10.53736 | kr.5,268.68 |
| 1.000 | kr.10.31816 | kr.10,318.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.9.10017 | kr.36,400.68 |
| Unit Price without VAT: | kr.16.33000 |
|---|---|
| Unit Price with VAT: | kr.20.41250 |
















