
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 2 (Power) | |
Compatible Shell Size | - | |
Compatible D-Sub Size | - | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Zinc Die Cast | |
Plating | Nickel | |
Hardware | Assembly Hardware, Cable Clamp, Strain Relief | |
Features | Mating Screws | |
Color | Silver | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.132.74000 | kr.132.74 |
10 | kr.112.80600 | kr.1,128.06 |
25 | kr.105.74080 | kr.2,643.52 |
50 | kr.100.69380 | kr.5,034.69 |
100 | kr.95.88990 | kr.9,588.99 |
250 | kr.89.89208 | kr.22,473.02 |
500 | kr.85.60716 | kr.42,803.58 |
Unit Price without VAT: | kr.132.74000 |
---|---|
Unit Price with VAT: | kr.165.92500 |