9 Position One Piece Backshell Connector Silver 180° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1731140386

DigiKey Part Number
900-1731140386-ND
Manufacturer
Manufacturer Product Number
1731140386
Description
D-SUB WATERPROOFED PLASTIC BACKS
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
9 Position One Piece Backshell Connector Silver 180° Shielded
Datasheet
 Datasheet
EDA/CAD Models
1731140386 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Accessory Type
One Piece Backshell
Number of Positions
9
Cable Type
Round
Cable Exit
180°
Shielding
Shielded
Primary Material
Plastic
Material
Acrylonitrile Butadiene Styrene (ABS), Polycarbonate (PC)
Plating
Nickel
Hardware
Assembly Hardware, Cable Clamp, Strain Relief
Features
Dust Tight/Waterproof (IP67)
Color
Silver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 59
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.164.08000kr.164.08
10kr.139.46700kr.1,394.67
25kr.130.73080kr.3,268.27
50kr.124.49360kr.6,224.68
100kr.118.55610kr.11,855.61
300kr.109.72237kr.32,916.71
500kr.105.84326kr.52,921.63
Manufacturers Standard Package
Unit Price without VAT:kr.164.08000
Unit Price with VAT:kr.205.10000