
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Cable Side, Male Jackscrew (4-40) | |
Termination | Screw | |
Primary Material | - | |
Shell Material, Finish | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Ingress Protection | IP20 | |
Material Flammability Rating | UL94 V-1 | |
Current Rating (Amps) | - | |
Backset Spacing | - | |
Features | Backshell | |
Voltage Rating | - | |
Color | - | |
Contact Form | - | |
Dielectric Material | Thermoplastic | |
Wire Gauge | - | |
Contact Material | - | |
Operating Temperature | -20°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.423.00000 | kr.423.00 |
| 10 | kr.359.54100 | kr.3,595.41 |
| 25 | kr.337.03960 | kr.8,425.99 |
| 50 | kr.320.96880 | kr.16,048.44 |
| 100 | kr.305.66790 | kr.30,566.79 |
| Unit Price without VAT: | kr.423.00000 |
|---|---|
| Unit Price with VAT: | kr.528.75000 |

