
1731120931 | |
|---|---|
DigiKey Part Number | 900-1731120931-ND |
Manufacturer | |
Manufacturer Product Number | 1731120931 |
Description | COAX SOLDER POT CONTACT 75 OHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold RG-179, 187 Crimp and Solder Machined |
Datasheet | Datasheet |
EDA/CAD Models | 1731120931 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Coaxial | |
Contact Type | Male Pin | |
Contact Form | Machined | |
Wire Gauge | RG-179, 187 | |
Contact Termination | Crimp and Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) Inner, 8.00µin (0.203µm) Outer | |
Termination Finish | Gold, Tin | |
Termination Finish Thickness | 8.00µin (0.203µm) Inner, 200.0µin (5.08µm) Outer | |
Contact Size | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.31.39473 | kr.25,115.78 |
| Unit Price without VAT: | kr.31.39473 |
|---|---|
| Unit Price with VAT: | kr.39.24341 |

