
1731120734 | |
---|---|
DigiKey Part Number | 900-1731120734-ND |
Manufacturer | |
Manufacturer Product Number | 1731120734 |
Description | 'FCT SIGN RCPT CRP 26-28AWG 8U'' |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold 26-28 AWG Crimp Machined |
Datasheet | Datasheet |
EDA/CAD Models | 1731120734 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal | |
Contact Type | Female Socket | |
Contact Form | Machined | |
Wire Gauge | 26-28 AWG | |
Contact Termination | Crimp | |
Contact Material | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Termination Finish | - | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.5.06000 | kr.5.06 |
10 | kr.4.30700 | kr.43.07 |
25 | kr.4.03440 | kr.100.86 |
50 | kr.3.84260 | kr.192.13 |
100 | kr.3.65820 | kr.365.82 |
250 | kr.3.42912 | kr.857.28 |
500 | kr.3.26528 | kr.1,632.64 |
1.000 | kr.3.10925 | kr.3,109.25 |
3.000 | kr.2.87733 | kr.8,631.99 |
Unit Price without VAT: | kr.5.06000 |
---|---|
Unit Price with VAT: | kr.6.32500 |