Jackscrew Socket For D-Sub Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1731120428

DigiKey Part Number
900-1731120428-ND
Manufacturer
Manufacturer Product Number
1731120428
Description
FCT SCREW SET 4-40/4-40 20.6 TIN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Jackscrew Socket For D-Sub Connectors
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Jackscrew Socket
For Use With/Related Products
D-Sub Connectors
Features
Hardware Included
Length - Threaded Portion Below Head
0.626" (15.90mm)
Length - Below Head
0.626" (15.90mm)
Thread Size
4-40 Socket, 4-40 Screw
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.7.61000kr.7.61
10kr.6.47300kr.64.73
25kr.6.06600kr.151.65
50kr.5.77700kr.288.85
200kr.5.23780kr.1,047.56
400kr.4.98768kr.1,995.07
600kr.4.84693kr.2,908.16
1.000kr.4.67531kr.4,675.31
2.600kr.4.37055kr.11,363.43
Manufacturers Standard Package
Unit Price without VAT:kr.7.61000
Unit Price with VAT:kr.9.51250