Connector Locking Latch For D-Sub Backshell
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1731120398

DigiKey Part Number
900-1731120398-ND
Manufacturer
Manufacturer Product Number
1731120398
Description
FCT LOCKING HOOD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Locking Latch For D-Sub Backshell
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Locking Latch
For Use With/Related Products
D-Sub Backshell
Features
-
Number of Positions
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.4.63000kr.4.63
10kr.3.91600kr.39.16
25kr.3.66760kr.91.69
50kr.3.49280kr.174.64
100kr.3.32620kr.332.62
300kr.3.07783kr.923.35
500kr.2.96874kr.1,484.37
1.000kr.2.82689kr.2,826.89
2.500kr.2.64986kr.6,624.65
Manufacturers Standard Package
Unit Price without VAT:kr.4.63000
Unit Price with VAT:kr.5.78750