D-Sub Contact Female Socket Gold 18-22 AWG Crimp Machined
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1731120212

DigiKey Part Number
1731120212-ND
Manufacturer
Manufacturer Product Number
1731120212
Description
CONN D-SUB SOCKET 18-22AWG CRIMP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
D-Sub Contact Female Socket Gold 18-22 AWG Crimp Machined
Datasheet
 Datasheet
EDA/CAD Models
1731120212 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Type
Signal
Contact Type
Female Socket
Contact Form
Machined
Wire Gauge
18-22 AWG
Contact Termination
Crimp
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
51.2µin (1.30µm)
Termination Finish
-
Termination Finish Thickness
-
Contact Size
20
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
500kr.21.11060kr.10,555.30
Unit Price without VAT:kr.21.11060
Unit Price with VAT:kr.26.38825