



1731120035 | |
|---|---|
DigiKey Part Number | WM12658-ND |
Manufacturer | |
Manufacturer Product Number | 1731120035 |
Description | CONN D-SUB SOCKET 12-14AWG CRIMP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold 12-14 AWG Crimp Machined |
Datasheet | Datasheet |
EDA/CAD Models | 1731120035 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Contact Type | Female Socket | |
Contact Form | Machined | |
Wire Gauge | 12-14 AWG | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Termination Finish | Gold | |
Termination Finish Thickness | 8.00µin (0.203µm) | |
Contact Size | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.54000 | kr.20.54 |
| 10 | kr.17.45300 | kr.174.53 |
| 25 | kr.16.35600 | kr.408.90 |
| 50 | kr.15.57380 | kr.778.69 |
| 100 | kr.14.83010 | kr.1,483.01 |
| 250 | kr.13.90104 | kr.3,475.26 |
| 500 | kr.13.23764 | kr.6,618.82 |
| 1.000 | kr.12.60614 | kr.12,606.14 |
| 2.500 | kr.11.81755 | kr.29,543.88 |
| Unit Price without VAT: | kr.20.54000 |
|---|---|
| Unit Price with VAT: | kr.25.67500 |
























