
1731092014 | |
|---|---|
DigiKey Part Number | 900-1731092014-ND |
Manufacturer | |
Manufacturer Product Number | 1731092014 |
Description | CONN D-SUB RCPT 9POS VERT SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 1731092014 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | - | |
Color | White | |
Contact Form | Machined | |
Dielectric Material | Polyester, Glass Filled | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.78.00000 | kr.78.00 |
| 10 | kr.66.28700 | kr.662.87 |
| 25 | kr.62.13680 | kr.1,553.42 |
| 50 | kr.59.17020 | kr.2,958.51 |
| 100 | kr.56.34670 | kr.5,634.67 |
| 250 | kr.52.82064 | kr.13,205.16 |
| 500 | kr.50.30202 | kr.25,151.01 |
| 1.000 | kr.47.90408 | kr.47,904.08 |
| Unit Price without VAT: | kr.78.00000 |
|---|---|
| Unit Price with VAT: | kr.97.50000 |

