
1731091908 | |
|---|---|
DigiKey Part Number | 900-1731091908-ND |
Manufacturer | |
Manufacturer Product Number | 1731091908 |
Description | CONN D-SUB RCPT 37POS VERT SLDR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 1731091908 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 4 (DC, C) | |
Contact Type | Signal | |
Flange Feature | Board Side (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | IP20 | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | - | |
Features | Board Lock | |
Voltage Rating | - | |
Color | White | |
Contact Form | Machined | |
Dielectric Material | Polyester, Glass Filled | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.129.86000 | kr.129.86 |
| 10 | kr.110.34900 | kr.1,103.49 |
| 25 | kr.103.43440 | kr.2,585.86 |
| 50 | kr.98.49980 | kr.4,924.99 |
| 100 | kr.93.80030 | kr.9,380.03 |
| 250 | kr.87.93268 | kr.21,983.17 |
| 500 | kr.83.74144 | kr.41,870.72 |
| Unit Price without VAT: | kr.129.86000 |
|---|---|
| Unit Price with VAT: | kr.162.32500 |

