
1731091421 | |
|---|---|
DigiKey Part Number | 900-1731091421-ND |
Manufacturer | |
Manufacturer Product Number | 1731091421 |
Description | CONN D-SUB PLUG 25POS R/A SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 3 (DB, B) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | - | |
Features | Board Lock, Grounding Indents | |
Voltage Rating | - | |
Color | White | |
Contact Form | Machined | |
Dielectric Material | Polyester, Glass Filled | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.151.75000 | kr.151.75 |
| 10 | kr.128.94700 | kr.1,289.47 |
| 25 | kr.120.87360 | kr.3,021.84 |
| 50 | kr.115.10480 | kr.5,755.24 |
| 100 | kr.109.61410 | kr.10,961.41 |
| 250 | kr.102.75884 | kr.25,689.71 |
| 500 | kr.97.86048 | kr.48,930.24 |
| Unit Price without VAT: | kr.151.75000 |
|---|---|
| Unit Price with VAT: | kr.189.68750 |

