
1731070495 | |
|---|---|
DigiKey Part Number | 1731070495-ND |
Manufacturer | |
Manufacturer Product Number | 1731070495 |
Description | CONN D-SUB HOUSING RCPT 8POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub, Combo Connector 8 (Power) Position |
Datasheet | Datasheet |
EDA/CAD Models | 1731070495 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | D-Sub, Combo | |
Connector Type | Receptacle for Female Contacts | |
Number of Positions | 8 (Power) | |
Number of Rows | 1 | |
Shell Size, Connector Layout | 4 (DC, C) - 8W8 | |
Contact Type | Power | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | - | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Tin Plated | |
Shell Finish Thickness | - | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 130°C | |
Mating Cycles | - | |
Dielectric Material | Polyester, Glass Filled | |
Color | Green | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.208.27000 | kr.208.27 |
| 10 | kr.177.01100 | kr.1,770.11 |
| 25 | kr.165.93240 | kr.4,148.31 |
| 50 | kr.158.01600 | kr.7,900.80 |
| 100 | kr.150.47870 | kr.15,047.87 |
| 250 | kr.141.06984 | kr.35,267.46 |
| Unit Price without VAT: | kr.208.27000 |
|---|---|
| Unit Price with VAT: | kr.260.33750 |

