1728780040 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 0
Unit Price: kr.2.51000
Datasheet
4 Rectangular Connectors - Housings Receptacle Natural 0.157" (4.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1728780040

DigiKey Part Number
WM17377-ND
Manufacturer
Manufacturer Product Number
1728780040
Description
CONN RCPT HSG 4POS 4.00MM
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Receptacle Natural 0.157" (4.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1728780040 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.157" (4.00mm)
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Natural
Features
Sealed
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 8.837 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

8.837In Stock
Ships from WEC