
BB-SD-15C-12 | |
|---|---|
DigiKey Part Number | BB-SD-15C-12-ND |
Manufacturer | |
Manufacturer Product Number | BB-SD-15C-12 |
Description | DC/DC CONVERTER 12V 15W |
Customer Reference | |
Detailed Description | DC DC Converter Output Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | - | |
Voltage - Input (Min) | - | |
Voltage - Input (Max) | - | |
Voltage - Output 1 | - | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | - | |
Power (Watts) | - | |
Applications | - | |
Efficiency | - | |
Operating Temperature | - | |
Mounting Type | - | |
Size / Dimension | - | |
Approval Agency | - | |
Standard Number | - |


