



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Coaxial | |
Contact Type | Male Pin | |
Contact Form | Machined | |
Wire Gauge | RG-179, 187 | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 51.2µin (1.30µm) Inner, 31.5µin (0.80µm) Outer | |
Termination Finish | Gold | |
Termination Finish Thickness | 51.2µin (1.30µm) Inner, 8.00µin (0.203µm) Outer | |
Contact Size | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.41.02000 | kr.41.02 |
| 10 | kr.34.86300 | kr.348.63 |
| 25 | kr.32.68000 | kr.817.00 |
| 50 | kr.31.11860 | kr.1,555.93 |
| 100 | kr.29.63270 | kr.2,963.27 |
| 250 | kr.27.77760 | kr.6,944.40 |
| 500 | kr.26.45264 | kr.13,226.32 |
| 1.000 | kr.25.19113 | kr.25,191.13 |
| 2.500 | kr.23.61590 | kr.59,039.75 |
| Unit Price without VAT: | kr.41.02000 |
|---|---|
| Unit Price with VAT: | kr.51.27500 |
















