
1727040094 | |
|---|---|
DigiKey Part Number | 1727040094-ND |
Manufacturer | |
Manufacturer Product Number | 1727040094 |
Description | FCT HOOD S3 2X 0 DEG MTL W/SCRWL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 1727040094 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 25 | |
Compatible Shell Size | B | |
Compatible D-Sub Size | 25pos and HD44pos | |
Cable Type | Flat | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Zinc Die Cast | |
Plating | Nickel | |
Hardware | Assembly Hardware, Cable Clamp, Locking Feature | |
Features | Mating Screws 4-40 | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.93.59000 | kr.93.59 |
| 10 | kr.79.54100 | kr.795.41 |
| 25 | kr.74.55680 | kr.1,863.92 |
| 50 | kr.70.99900 | kr.3,549.95 |
| 100 | kr.67.61080 | kr.6,761.08 |
| 300 | kr.62.57147 | kr.18,771.44 |
| 500 | kr.60.35858 | kr.30,179.29 |
| 1.000 | kr.57.48188 | kr.57,481.88 |
| Unit Price without VAT: | kr.93.59000 |
|---|---|
| Unit Price with VAT: | kr.116.98750 |





