15 Position D-Sub Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 Position D-Sub Receptacle, Female Sockets Connector
900-1727040052-ND
900-1727040052-ND

1727040052

DigiKey Part Number
900-1727040052-ND
Manufacturer
Manufacturer Product Number
1727040052
Description
CONN D-SUB RCPT 15P PNL MNT SLDR
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
15 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
1727040052 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
2 (DA, A)
Contact Type
Signal
Flange Feature
Housing/Shell (4-40)
Termination
Solder
Shell Material, Finish
Brass, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
3.94µin (0.10µm)
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Current Rating (Amps)
5A
Backset Spacing
-
Features
Board Lock
Voltage Rating
-
Color
Red
Contact Form
-
Dielectric Material
Polybutylene Terephthalate (PBT)
Wire Gauge
-
Contact Material
Brass
Operating Temperature
-25°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 172 View Now
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.210.97000kr.210.97
10kr.179.30100kr.1,793.01
25kr.168.07520kr.4,201.88
50kr.160.05680kr.8,002.84
100kr.152.42320kr.15,242.32
250kr.142.89236kr.35,723.09
Manufacturers Standard Package
Unit Price without VAT:kr.210.97000
Unit Price with VAT:kr.263.71250

Other Suppliers on DigiKey

172In Stock
Ships from WEC