2 (Power) Position Housing for Female Blade Sockets Connector Black Panel Mount EXTreme Ten60Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1725110002

DigiKey Part Number
1725110002-ND
Manufacturer
Manufacturer Product Number
1725110002
Description
CONN RCPT HSG EXTREME 2POS BLK
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
2 (Power) Position Housing for Female Blade Sockets Connector Black Panel Mount EXTreme Ten60Power
Datasheet
 Datasheet
EDA/CAD Models
1725110002 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Active
Connector Type
Housing for Female Blade Sockets
Connector Style
EXTreme Ten60Power
Number of Positions
2 (Power)
Pitch
-
Number of Rows
1
Mounting Type
Panel Mount
Connector Usage
Receptacle
Features
-
Color
Black
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
504kr.16.69452kr.8,414.04
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.16.69452
Unit Price with VAT:kr.20.86815