1722991112
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1722991112
1722991112
1722991112
Molex - Product Spotlight - Ultra Fit Power Connectors

1722991112

DigiKey Part Number
WM11781-ND
Manufacturer
Manufacturer Product Number
1722991112
Description
CONN HEADER VERT 12POS 3.5MM
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 12 position 0.138" (3.50mm)
Datasheet
 Datasheet
EDA/CAD Models
1722991112 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Holder
Contact Length - Mating
-
Contact Length - Post
0.126" (3.20mm)
Overall Contact Length
-
Insulation Height
0.465" (11.80mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
60.0µin (1.52µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Liquid Crystal Polymer (LCP)
Features
Board Guide, Solder Retention
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
400V
Mated Stacking Heights
26.99mm
Contact Finish Thickness - Post
60.0µin (1.52µm)
Applications
Automotive, General Purpose, Industrial, Lighting, Medical, Military, Telecommunications
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.17.66000kr.17.66
10kr.15.00200kr.150.02
100kr.12.74880kr.1,274.88
540kr.11.31793kr.6,111.68
1.080kr.10.77795kr.11,640.19
5.400kr.9.62201kr.51,958.85
Manufacturers Standard Package
Unit Price without VAT:kr.17.66000
Unit Price with VAT:kr.22.07500