
1722584114 | |
|---|---|
DigiKey Part Number | WM26330-ND |
Manufacturer | |
Manufacturer Product Number | 1722584114 |
Description | CONN RCPT HSG 14POS 3.50MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 14 Rectangular Connectors - Housings Receptacle Natural 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1722584114 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.138" (3.50mm) | |
Number of Rows | 2 | |
Row Spacing | 0.181" (4.60mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | Glow Wire Compliant, Terminal Position Lock (TPA) | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.36000 | kr.8.36 |
| 10 | kr.7.09200 | kr.70.92 |
| 25 | kr.6.64880 | kr.166.22 |
| 50 | kr.6.33100 | kr.316.55 |
| 100 | kr.6.02880 | kr.602.88 |
| 250 | kr.5.65096 | kr.1,412.74 |
| 500 | kr.5.38100 | kr.2,690.50 |
| 1.000 | kr.5.12407 | kr.5,124.07 |
| 3.000 | kr.4.74197 | kr.14,225.91 |
| Unit Price without VAT: | kr.8.36000 |
|---|---|
| Unit Price with VAT: | kr.10.45000 |



