1722581114
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1722581114
1722581114
1722581114
Molex - Product Spotlight - Ultra Fit Power Connectors

1722581114

DigiKey Part Number
WM11637-ND
Manufacturer
Manufacturer Product Number
1722581114
Description
CONN RCPT HSG 14POS 3.50MM
Customer Reference
Detailed Description
14 Rectangular Connectors - Housings Receptacle Black 0.138" (3.50mm)
Datasheet
 Datasheet
EDA/CAD Models
1722581114 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.138" (3.50mm)
Number of Rows
2
Row Spacing
0.181" (4.60mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
Terminal Position Lock (TPA) Notched
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.