1721850010
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1721850010

DigiKey Part Number
900-1721850010-ND
Manufacturer
Manufacturer Product Number
1721850010
Description
ENERGETIC RA PLUG ASSY 4P
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
4 Connector Plug, Male Blades Through Hole, Right Angle Black Power
Datasheet
 Datasheet
EDA/CAD Models
1721850010 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Active
Connector Usage
-
Connector Type
Plug, Male Blades
Connector Style
Power
Number of Positions
4
Number of Positions Loaded
All
Pitch
0.301" (7.65mm)
Number of Rows
1
Number of Columns
4
Mounting Type
Through Hole, Right Angle
Termination
Solder
Contact Layout, Typical
4 Power
Features
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Black
Current Rating (Amps)
100A
Material Flammability Rating
UL94 V-0
Operating Temperature
-40°C ~ 105°C
Voltage Rating
600VAC/DC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
210kr.108.46629kr.22,777.92
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.108.46629
Unit Price with VAT:kr.135.58286