



1720631312 | |
|---|---|
DigiKey Part Number | WM11208TR-ND - Tape & Reel (TR) WM11208CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1720631312 |
Description | CONN SOCKET 12AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 12 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 12 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.06000 | kr.11.06 |
| 10 | kr.9.39400 | kr.93.94 |
| 25 | kr.8.80640 | kr.220.16 |
| 50 | kr.8.38600 | kr.419.30 |
| 100 | kr.7.98540 | kr.798.54 |
| 250 | kr.7.48476 | kr.1,871.19 |
| 500 | kr.7.12740 | kr.3,563.70 |
| 1.000 | kr.6.78719 | kr.6,787.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.7.47526 | kr.29,901.04 |
| 8.000 | kr.7.11884 | kr.56,950.72 |
| Unit Price without VAT: | kr.11.06000 |
|---|---|
| Unit Price with VAT: | kr.13.82500 |













