Socket Contact Gold 14-16 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Contact Gold 14-16 AWG Crimp
172631311
172631311

1720631311

DigiKey Part Number
WM11207TR-ND - Tape & Reel (TR)
WM11207CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1720631311
Description
CONN SOCKET 14-16AWG CRIMP GOLD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 14-16 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
Molex
Wire Gauge
14-16 AWG
Series
Contact Finish
Gold
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Active
Base Product Number
Pin or Socket
Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 34.772
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.10.90000kr.10.90
10kr.9.26300kr.92.63
25kr.8.68320kr.217.08
50kr.8.26860kr.413.43
100kr.7.87360kr.787.36
250kr.7.38000kr.1,845.00
500kr.7.02764kr.3,513.82
1.000kr.6.69219kr.6,692.19
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.250kr.7.33920kr.31,191.60
8.500kr.6.98928kr.59,408.88
Manufacturers Standard Package
Unit Price without VAT:kr.10.90000
Unit Price with VAT:kr.13.62500