
1719710011 | |
|---|---|
DigiKey Part Number  | 1719710011-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 1719710011  | 
Description  | SL LCP VERT HDR ASSY TH MATTIN 1  | 
Manufacturer Standard Lead Time  | 22 Weeks  | 
Customer Reference  | |
Detailed Description  | Connector Header Through Hole 11 position 0.100" (2.54mm)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 1719710011 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tube  | |
Part Status  | Active  | |
Connector Type  | ||
Contact Type  | Male Pin  | |
Pitch - Mating  | ||
Number of Positions  | ||
Number of Rows  | 1  | |
Row Spacing - Mating  | -  | |
Number of Positions Loaded  | All  | |
Style  | ||
Shrouding  | Shrouded - 4 Wall  | |
Mounting Type  | ||
Termination  | Solder  | |
Fastening Type  | Latch Holder  | |
Contact Length - Mating  | 0.240" (6.10mm)  | |
Contact Length - Post  | 0.130" (3.30mm)  | |
Overall Contact Length  | -  | |
Insulation Height  | 0.465" (11.80mm)  | |
Contact Shape  | Circular  | |
Contact Finish - Mating  | Tin  | |
Contact Finish Thickness - Mating  | 100.0µin (2.54µm)  | |
Contact Finish - Post  | Tin  | |
Contact Material  | Brass  | |
Insulation Material  | Liquid Crystal Polymer (LCP)  | |
Features  | Polarizing Key  | |
Operating Temperature  | -40°C ~ 105°C  | |
Ingress Protection  | -  | |
Material Flammability Rating  | UL94 V-0  | |
Insulation Color  | Black  | |
Current Rating (Amps)  | 3A  | |
Voltage Rating  | 250V  | |
Mated Stacking Heights  | -  | |
Contact Finish Thickness - Post  | 100.0µin (2.54µm)  | |
Applications  | General Purpose  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 816 | kr.16.84784 | kr.13,747.84 | 
| Unit Price without VAT: | kr.16.84784 | 
|---|---|
| Unit Price with VAT: | kr.21.05980 | 

