
1718573006 | |
|---|---|
DigiKey Part Number | WM10563TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1718573006 |
Description | CONN HEADER R/A 6POS 2.54MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 6 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1718573006 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 1 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Friction Lock | |
Contact Length - Mating | 0.265" (6.73mm) | |
Contact Length - Post | 0.100" (2.54mm) | |
Overall Contact Length | - | |
Insulation Height | 0.250" (6.35mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 60.0µin (1.52µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-2 | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 60.0µin (1.52µm) | |
Applications | Automotive, General Purpose, Medical, Telecommunications | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.100 | kr.2.53456 | kr.20,529.94 |
| Unit Price without VAT: | kr.2.53456 |
|---|---|
| Unit Price with VAT: | kr.3.16820 |











