



1718133004 | |
|---|---|
DigiKey Part Number | WM10566TR-ND - Tape & Reel (TR) WM10566CT-ND - Cut Tape (CT) 23-1718133004DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1718133004 |
Description | CONN HEADER VERT 4POS 3.96MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 4 position 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1718133004 Models |
Category | Contact Length - Mating 0.448" (11.38mm) |
Mfr | Contact Length - Post 0.093" (2.35mm) |
Series | Overall Contact Length 0.671" (17.05mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.446" (11.33mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish Thickness - Mating 60.0µin (1.52µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 1 | Insulation Material Polyamide (PA), Nylon |
Number of Positions Loaded All | Features Pick and Place |
Style | Material Flammability Rating UL94 V-2 |
Shrouding Shrouded - 1 Wall | Insulation Color Black |
Mounting Type | Contact Finish Thickness - Post 60.0µin (1.52µm) |
Termination Solder | Applications Automotive, General Purpose, Industrial, Medical, Telecommunications |
Fastening Type Friction Lock | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3-644615-4 | TE Connectivity AMP Connectors | 15.952 | A142197-ND | kr.0.51000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.46000 | kr.14.46 |
| 10 | kr.12.26800 | kr.122.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.6.03120 | kr.603.12 |
| 200 | kr.5.74310 | kr.1,148.62 |
| 300 | kr.5.58090 | kr.1,674.27 |
| 500 | kr.5.38330 | kr.2,691.65 |
| 700 | kr.5.25694 | kr.3,679.86 |
| 1.000 | kr.5.12627 | kr.5,126.27 |
| Unit Price without VAT: | kr.14.46000 |
|---|---|
| Unit Price with VAT: | kr.18.07500 |
















