
1700718011 | |
|---|---|
DigiKey Part Number | 1700718011-ND |
Manufacturer | |
Manufacturer Product Number | 1700718011 |
Description | CONN ZSFP+ RCPT CAGE 2X8 320P RA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 320 (16 x 20) Position zSFP+ Receptacle with Cage, Ganged (2x8) Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1700718011 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Receptacle with Cage, Ganged (2x8) | |
Connector Type | zSFP+ | |
Number of Positions | 320 (16 x 20) | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | EMI Shielded, Light Pipe | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | kr.978.99563 | kr.15,663.93 |
| Unit Price without VAT: | kr.978.99563 |
|---|---|
| Unit Price with VAT: | kr.1,223.74454 |

