
1700711012 | |
|---|---|
DigiKey Part Number | 1700711012-ND |
Manufacturer | |
Manufacturer Product Number | 1700711012 |
Description | CONN ZSFP+ RCP W/CAGE 2X1 40P RA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 (20 x 2) Position zSFP+ Receptacle with Cage, Ganged (2x1) Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1700711012 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Receptacle with Cage, Ganged (2x1) | |
Connector Type | zSFP+ | |
Number of Positions | 40 (20 x 2) | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | EMI Shielded, Light Pipe | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | kr.146.64900 | kr.13,198.41 |
| Unit Price without VAT: | kr.146.64900 |
|---|---|
| Unit Price with VAT: | kr.183.31125 |

