
1601116018 | |
|---|---|
DigiKey Part Number | 900-1601116018-ND |
Manufacturer | |
Manufacturer Product Number | 1601116018 |
Description | CONN RCPT HSG 12POS 3.50MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Gray 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1601116018 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.138" (3.50mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Gray | |
Features | Connector Position Assurance (CPA), Sealed | |
Insulation Material | Polyamide (PA6), Nylon 6, Glass Filled | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.52000 | kr.9.52 |
| 10 | kr.8.07000 | kr.80.70 |
| 25 | kr.7.56160 | kr.189.04 |
| 50 | kr.7.20040 | kr.360.02 |
| 100 | kr.6.85630 | kr.685.63 |
| 340 | kr.6.28835 | kr.2,138.04 |
| Unit Price without VAT: | kr.9.52000 |
|---|---|
| Unit Price with VAT: | kr.11.90000 |

