8 (4 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Teal 24 AWG Foil, Braid 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1554316010

DigiKey Part Number
WM21805-1-ND
Manufacturer
Manufacturer Product Number
1554316010
Description
CABLE CAT5E 8COND 24AWG TEAL 1M
Customer Reference
Detailed Description
8 (4 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Teal 24 AWG Foil, Braid 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Number of Conductors
8 (4 Pair Twisted)
Wire Gauge
Conductor Strand
19/0.0047"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.307" (7.80mm)
Shield Type
Foil, Braid
Length
3.28' (1.00m)
Jacket Color
Teal
Ratings
UL Style 20233
Features
-
Voltage
300 V
Operating Temperature
-20°C ~ 60°C
Usage
Industrial, Network
Jacket (Insulation) Thickness
0.0110" (0.279mm)
Conductor Insulation
Polyethylene (PE)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 80%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.46.23000kr.46.23
Manufacturers Standard Package
Unit Price without VAT:kr.46.23000
Unit Price with VAT:kr.57.78750
Alternate Length
CABLE CAT5E 8COND 24AWG TEAL
In-Stock: 0
Unit Price: kr.66.63087
CABLE CAT5E 8COND 24AWG TEAL 5M
In-Stock: 4
Unit Price: kr.228.27000
CABLE CAT5E 8COND 24AWG TEAL 10M
In-Stock: 2
Unit Price: kr.455.82000
CABLE CAT5E 8COND 24AWG TEAL 25M
In-Stock: 0
Unit Price:
CABLE CAT5E 8COND 24AWG TEAL 50M
In-Stock: 0
Unit Price: