15542160xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1554216007

DigiKey Part Number
WM21802-5-ND
Manufacturer
Manufacturer Product Number
1554216007
Description
CABLE CAT5E 4COND 24AWG TEAL 5M
Customer Reference
Detailed Description
4 (2 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Teal 24 AWG Foil, Braid 16.40' (5.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Cable Type
Number of Conductors
4 (2 Pair Twisted)
Wire Gauge
Conductor Strand
19/0.0047"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.276" (7.01mm)
Shield Type
Foil, Braid
Length
16.40' (5.00m)
Jacket Color
Teal
Ratings
UL Style 21215
Features
-
Voltage
600 V
Operating Temperature
-10°C ~ 60°C
Usage
Industrial, Network
Jacket (Insulation) Thickness
0.0110" (0.279mm)
Conductor Insulation
Polyethylene (PE)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 80%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CABLE CAT5E 4COND 24AWG TEAL
In-Stock: 0
Unit Price: kr.35.46000
CABLE CAT5E 4COND 24AWG TEAL 1M
In-Stock: 0
Unit Price:
CABLE CAT5E 4COND 24AWG TEAL 10M
In-Stock: 0
Unit Price:
CABLE CAT5E 4COND 24AWG TEAL 25M
In-Stock: 0
Unit Price:
CABLE CAT5E 4COND 24AWG TEAL 50M
In-Stock: 0
Unit Price: