2 Conductor Multi-Conductor Cable Violet 22 AWG Foil, Braid 82.02' (25.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1554111004

DigiKey Part Number
WM21796-25-ND
Manufacturer
Manufacturer Product Number
1554111004
Description
CABLE 2COND 22AWG VIO SHLD 25M
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Violet 22 AWG Foil, Braid 82.02' (25.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
19/0.0059"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.323" (8.20mm)
Shield Type
Foil, Braid
Length
82.02' (25.00m)
Jacket Color
Violet
Ratings
UL Style 2464
Features
-
Voltage
300 V
Operating Temperature
5°C ~ 60°C
Usage
Industrial, Network
Jacket (Insulation) Thickness
0.0394" (1.001mm)
Conductor Insulation
Foam Polyethylene (FPE)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 80%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CABLE 2COND 22AWG VIOLETLET SHLD
In-Stock: 2000
Unit Price: kr.32.15000
CABLE 2COND 22AWG VIO SHLD 1M
In-Stock: 7
Unit Price: kr.24.63000
CABLE 2COND 22AWG VIO SHLD 5M
In-Stock: 8
Unit Price: kr.120.24000
CABLE 2COND 22AWG VIO SHLD 10M
In-Stock: 0
Unit Price: kr.239.84000
CABLE 2COND 22AWG VIO SHLD 50M
In-Stock: 0
Unit Price: kr.1,748.25000