
1553319008 | |
|---|---|
DigiKey Part Number | 1553319008-ND |
Manufacturer | |
Manufacturer Product Number | 1553319008 |
Description | CABLE 12COND 21AWG/22AWG 500M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12 Conductor Multi-Conductor Cable Green 21 AWG, 22 AWG Braid 1640.4' (500.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 12 | |
Wire Gauge | ||
Conductor Strand | 28/0.0059"; 19/0.0063" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.374" (9.50mm) | |
Shield Type | Braid | |
Length | 1640.4' (500.0m) | |
Jacket Color | Green | |
Ratings | UL Style 21223 | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | Industrial, Servo Motor | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 85% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.71.93563 | kr.215,806.89 |
| Unit Price without VAT: | kr.71.93563 |
|---|---|
| Unit Price with VAT: | kr.89.91954 |

