7 Conductor Multi-Conductor Cable Black 16 AWG 16.40' (5.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1552400190

DigiKey Part Number
WM15673-5-ND
Manufacturer
Manufacturer Product Number
1552400190
Description
CABLE 7COND 16AWG BLACK 5M
Customer Reference
Detailed Description
7 Conductor Multi-Conductor Cable Black 16 AWG 16.40' (5.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
7
Wire Gauge
Conductor Strand
81/0.0059"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.464" (11.79mm)
Shield Type
-
Length
16.40' (5.00m)
Jacket Color
Black
Ratings
-
Features
-
Voltage
300 V
Operating Temperature
-40°C ~ 105°C
Usage
Industrial, Signal, Control
Jacket (Insulation) Thickness
-
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
Value Added Item
All prices are in DKK
Spool
QuantityUnit PriceExt Price
1kr.392.29000kr.392.29
Manufacturers Standard Package
Unit Price without VAT:kr.392.29000
Unit Price with VAT:kr.490.36250
Alternate Length
CABLE 7COND 16AWG BLACK
In-Stock: 0
Unit Price: kr.122.08963
CABLE 7COND 16AWG BLACK 50M
In-Stock: 1
Unit Price: kr.4,717.56000
CABLE 7COND 16AWG BLACK 25M
In-Stock: 1
Unit Price: kr.2,234.75000
CABLE 7COND 16AWG BLACK 10M
In-Stock: 5
Unit Price: kr.894.35000
CABLE 7COND 16AWG BLACK 1M
In-Stock: 2
Unit Price: kr.79.02000