3 Conductor Multi-Conductor Cable Black 19 AWG 164.0' (50.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1552400090

DigiKey Part Number
WM21792-50-ND
Manufacturer
Manufacturer Product Number
1552400090
Description
CABLE 3COND 19AWG BLACK 50M
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Black 19 AWG 164.0' (50.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
42/0.0059"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.276" (7.01mm)
Shield Type
-
Length
164.0' (50.0m)
Jacket Color
Black
Ratings
-
Features
-
Voltage
300 V
Operating Temperature
-40°C ~ 105°C
Usage
Industrial, Signal, Control
Jacket (Insulation) Thickness
0.0177" (0.450mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CABLE 3COND 19AWG BLACK
In-Stock: 0
Unit Price: kr.33.99863
CABLE 3COND 19AWG BLACK 1M
In-Stock: 0
Unit Price:
CABLE 3COND 19AWG BLACK 5M
In-Stock: 0
Unit Price:
CABLE 3COND 19AWG BLACK 10M
In-Stock: 0
Unit Price:
CABLE 3COND 19AWG BLACK 25M
In-Stock: 0
Unit Price: